This 4-contact male cable mount connector features copper alloy contacts with silver plating and a maximum operating temperature of 125°C. It has a length of 48.28mm and is designed for free hanging or cable mounting. The connector is available in bulk packaging and has a straight orientation. It is not radiation hardened and has a solder termination.
Amphenol SC06P-18-10P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 48.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MS Modified |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
