This connector features 6 copper alloy contacts with silver plating, suitable for free hanging or cable mounting. It has a maximum operating temperature range of -55°C to 125°C and is available in a bulk packaging. The connector is not radiation hardened and is not RoHS compliant.
Amphenol SC06P-20-8P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 48.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MS Modified |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SC06P-20-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.