This 7-position circular connector features a silver plated contact plating and is designed for free hanging, cable mounting. The connector operates within a temperature range of -55°C to 125°C and is available in a bulk packaging configuration. The MS Modified series connector is not radiation hardened and features a solder termination.
Amphenol SC06P-24-10P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.