Conn Cylindrical Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port
Amphenol SC06P-32-7S technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 35 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MS Modified |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SC06P-32-7S to view detailed technical specifications.
No datasheet is available for this part.