Conn MIL-DTL-5015 Circular PIN 48 POS Solder ST Cable Mount 48 Terminal 1 Port
Amphenol SC06P-36-10P technical specifications.
| Mount | Cable |
| Number of Contacts | 48 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.