Conn SCSI PL 40 POS 1.27mm Solder ST SMD 40 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 40 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 40 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |