
The SCE-B-76A06-07SB-002 is a 7-contact brass panel mount connector with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a current rating of 1A and a voltage rating of 115V. The connector is made of brass and has a gold-plated contact. It is designed for panel mounting and has a jam nut termination. The connector is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol SCE-B-76A06-07SB-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SCE-B-76A06-07SB-002 technical specifications.
| Body Material | Brass |
| Package/Case | 002 |
| Color | Black, Silver |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male |
| Material | Brass |
| Mating Cycles | 2000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | SCE |
| Shell Size | 6 |
| Termination | Solder |
| Voltage Rating | 115V |
| Working Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SCE-B-76A06-07SB-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.