14-position, straight male circular connector designed for cable mounting. Features gold-plated copper contacts and a brass shell, offering a 3A current rating and 400V voltage rating. Operates within a temperature range of -55°C to 125°C and meets MIL-DTL-38999 standards. This receptacle is IP68 rated and RoHS compliant, suitable for wire/cable gauges up to 23AWG.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Silver |
| Radiation Hardening | No |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SCE |
| Shell Material | Brass |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
