
This 19-contact cable mount circular connector features a brass body with gold-plated contacts, supporting a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 3A and a voltage rating of 400V. The connector is rated for 2000 mating cycles and meets the IP68 rating for environmental sealing. It is compliant with the MIL-DTL-38999 military standard and is available in bulk packaging.
Amphenol SCE2-B-01K08-19PN technical specifications.
| Body Material | Brass |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Mating Cycles | 2000 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | SCE |
| Shell Size | 19 |
| Termination | Solder |
| Voltage Rating | 400V |
| Working Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.