INLINE CIRCULAR PLUG, PUSH-PULL, SIZE 7, 10 POSITION, CABLE; Product Range:Terrapin SCE2 Series; Gender:Plug; No. of Contacts:10; Contact Gender:Socket; Contact Termination Type:Solder; Connector Mounting:Cable Mount ;RoHS Compliant: Yes
Amphenol SCE2-B-06K07-10ASN technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| RoHS | Compliant |
No datasheet is available for this part.