INLINE CIRCULAR PLUG, PUSH-PULL, SIZE 7, 12 POSITION, CABLE; Product Range:Terrapin SCE2 Series; Gender:Plug; No. of Contacts:12; Contact Gender:Socket; Contact Termination Type:Solder; Connector Mounting:Cable Mount ;RoHS Compliant: Yes
Amphenol SCE2-B-06K07-12SN technical specifications.
| Body Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SCE2, Terrapin |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.