
This 7-contact brass circular connector features a gold-plated copper contact and a brass body, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 3A and a voltage rating of 400V. The connector is rated to IP68 and is available in bulk packaging. It is designed for panel mount with a jam nut termination and is compliant with the MIL-DTL-38999 military standard.
Amphenol SCE2-B-76A06-07SN-002 technical specifications.
| Body Material | Brass |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | SCE |
| Termination | Solder |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.