
Circular connector featuring 14 female contacts with gold-plated copper contacts, rated for 3A current and 400V working voltage. This straight, solder termination connector offers 2000 mating cycles and operates within a -55°C to 125°C temperature range. Designed for panel mounting with a jam nut, it conforms to MIL-DTL-38999 standards and boasts an IP68 rating. The brass shell and body construction ensures durability.
Amphenol SCE2-B-76A07-14SN-001 technical specifications.
| Body Material | Brass |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Mating Cycles | 2000 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Silver |
| Radiation Hardening | No |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | SCE |
| Shell Material | Brass |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 23AWG |
| Working Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SCE2-B-76A07-14SN-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
