The SCE2B76A0819SA001981 is an 8-contact circular connector with a SKT to PL gender configuration. It features solder termination and a jam nut mounting style. The connector has a straight body orientation and a single port. It is designed for general use in circular connectors.
Checking distributor stock and pricing after the page loads.
Amphenol SCE2B76A0819SA001981 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |