
This is a 37-contact circular connector with a 10mm shell size and gold plating. It meets the IP68 rating and has a voltage rating of 400V. The connector is designed to meet the MIL-DTL-38999 military standard and features a jam nut package type. It is suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 37 |
| Ratings | IP68 |
| Series | SCE |
| Shell Material | Plastic |
| Shell Size | 10 |
| Voltage Rating | 400V |
| RoHS | Compliant |