Amphenol SCE2USB-B-06T08-2ABSN technical specifications.
| Color | Black |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Ratings | IP68 |
| Series | SCE |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SCE2USB-B-06T08-2ABSN to view detailed technical specifications.
No datasheet is available for this part.