Sign in to ask questions about the Amphenol SCM021100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SCM021100 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 20A |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Plating | Steel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SCM |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SCM021100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.