This terminal block features a 2-position design with a current rating of 20A and a voltage rating of 300V. It is designed for through-hole mounting and is available in a package quantity of 25 units per tray. The block is plated with steel and features a screwless termination. It is not RoHS compliant.
Sign in to ask questions about the Amphenol SCM029000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SCM029000 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 20A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.2inch |
| Plating | Steel |
| RoHS Compliant | No |
| Series | SCM |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SCM029000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.