Four-position, single-level terminal block with straight, solder termination. Features 5mm pitch, 20A current rating, and 300V maximum supply voltage. Brass contacts with brass, tin, lead plating ensure reliable connections. Designed for through-hole mounting, accommodating wire gauges from 12AWG to 28AWG.
Sign in to ask questions about the Amphenol SCM049100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SCM049100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Brass, Tin, Lead |
| Current | 20A |
| Max Current Rating | 20A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Plating | Steel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SCM |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SCM049100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.