This 7-position terminal block from Amphenol features a voltage rating of 300V and a current rating of 20A. It has a through-hole package type and is available in a package quantity of 25 units per tray. The terminal block has a pitch of 0.197inch and is made of steel with a brass and tin contact plating. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol SCM079100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SCM079100 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 20A |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Plating | Steel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SCM |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SCM079100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.