This 10-position terminal block is rated for 300V and 20A. It features a through-hole package and is available in a tray packaging with 25 units per package. The terminal block has a right-angle orientation and a pitch of 0.197inch. It is not radiation hardened and is not RoHS compliant.
Amphenol SCM101100 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 20A |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Plating | Steel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SCM |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SCM101100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.