This terminal block features 13 positions, a maximum current rating of 20A, and a maximum voltage rating of 300V. It is designed for through hole mounting and has a pitch of 0.197inch. The block is plated with brass and tin, and the contacts are plated with steel. It is available in a package quantity of 25 units, packaged in a tray.
Sign in to ask questions about the Amphenol SCM133100L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SCM133100L technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 20A |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Plating | Steel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SCM |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SCM133100L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.