This 14-position terminal block is designed for through-hole mounting and features a maximum current rating of 20A and a maximum voltage rating of 300V. The block is constructed with brass and tin contact plating and is available in a packaging quantity of 25 units per tray. The terminal block is not radiation hardened and is not RoHS compliant. It is suitable for use in applications where a right-angle orientation is required.
Sign in to ask questions about the Amphenol SCM141100L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SCM141100L technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 20A |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Plating | Steel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SCM |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SCM141100L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.