This terminal block features 15 positions per level, with a current rating of 20A and a voltage rating of 300V. It is designed for through-hole mounting and is available in a package quantity of 25. The terminal block is plated with steel and features a screwless termination. It is not RoHS compliant.
Sign in to ask questions about the Amphenol SCM151000L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SCM151000L technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 20A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 15 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.2inch |
| Plating | Steel |
| RoHS Compliant | No |
| Series | SCM |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SCM151000L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.