This terminal block features 15 positions per level, with a maximum current rating of 20A and a maximum voltage rating of 300V. It is designed for through-hole mounting and is available in a tray packaging with 25 units per package. The terminal block has a pitch of 0.197inch and is plated with steel. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol SCM153100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SCM153100 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 20A |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Plating | Steel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SCM |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SCM153100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.