This terminal block features 17 positions per level, with a maximum current rating of 20A and a maximum voltage rating of 300V. It is designed for through-hole mounting and is available in a package quantity of 25 per tray. The block is plated with brass and tin, and has a wire gauge range of 12AWG to 28AWG. It is not RoHS compliant.
Sign in to ask questions about the Amphenol SCM171000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SCM171000 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 20A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 17 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.2inch |
| Plating | Steel |
| RoHS Compliant | No |
| Series | SCM |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SCM171000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.