This terminal block features 17 positions per level, with a current rating of 20A and a voltage rating of 300V. It is designed for through-hole mounting and is available in a package quantity of 25. The block is plated with steel and has a pitch of 0.2inch. It is not RoHS compliant.
Sign in to ask questions about the Amphenol SCM179000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SCM179000 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 20A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 17 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.2inch |
| Plating | Steel |
| RoHS Compliant | No |
| Series | SCM |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SCM179000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.