This terminal block features 20 positions for circuit connections, with a maximum current rating of 20A and a voltage rating of 300V. It is designed for through hole mounting and has a pitch of 0.197inch. The block is plated with brass and tin, and is packaged in a tray of 25 units. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol SCM209100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SCM209100 technical specifications.
| Color | Black |
| Contact Plating | Brass, Tin |
| Current | 20A |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions Per Level | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Plating | Steel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SCM |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SCM209100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.