This 9-position terminal block features a black housing and is rated for 300V and 12A. It is designed for free hanging, cable mount applications and is available in a package quantity of 25. The terminal block has a pitch of 0.15inch and a maximum wire gauge of 28AWG and minimum wire gauge of 16AWG.
Sign in to ask questions about the Amphenol SCVF09400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SCVF09400 technical specifications.
| Color | Black |
| Current | 12A |
| Gender | Female |
| Housing Color | Black |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| Series | SCVF |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SCVF09400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.