The SCVF18400 is an 18-position female terminal block with a current rating of 12A and a voltage rating of 300V. It features a 3.81mm pitch and is designed for cable mount applications. The terminal block is constructed from copper alloy and has a black housing with a UL94 V-0 flammability rating. It is available in a tray packaging configuration.
Sign in to ask questions about the Amphenol SCVF18400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SCVF18400 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mount | Free Hanging, Cable |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Series | SCVF |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SCVF18400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.