This 25-position female D-subminiature connector features a through hole mount and 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. The connector is not RoHS compliant and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |