Amphenol SF-NLNAMB0001-0001 is a 1-meter (3.3') high-speed passive copper direct attach cable (DAC) designed for 800-Gigabit Ethernet applications. It features QSFP-DD 112G (QSFP Double Density) connectors on both ends, utilizing eight SFP112 channels with 112G signal throughput per channel. This cable supports effective operating speeds up to 100.0 Gbps per lane using 100G PAM4 and 50G NRZ signaling technology, making it suitable for high-density data center and AI networking environments.
Checking distributor stock and pricing after the page loads.
Amphenol SF-NLNAMB0001-0001 technical specifications.
| Data Rate | 800Gbps |
| Length | 1meters |
| Connector Type | QSFP-DD 112G to QSFP-DD 112G |
| Wire Gauge | 26AWG |
| Signaling Protocol | 100G PAM4 & 50G NRZ |
| Standard Compliance | IEEE 802.3ck / 802.3bs |
| Impedance | 100Ohm |
| Ethernet Standard | 800GBASE-CR8 |
| Msa Compliance | QSFP-DD MSA (Double Density) |
No datasheet is available for this part.