Attenuators - Interconnects 2.92mm M to F Atten 40 GHz (2 dB)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SF0915-6200-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 2dB |
| Package/Case | SMA |
| Impedance | 50R |
| Length | 22.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF0915-6200-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.