
Attenuators - Interconnects 2.92mm M to F Atten 40 GHz (15 dB)
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Gender | Male to Female |
| Impedance | 50R |
| Length | 22.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Series | SVK |
| RoHS | Compliant |
