
10dB fixed attenuator operating from 0MHz to 18GHz. Features SMA male connector with gold plating and 50 Ohm impedance. Supports a maximum power dissipation of 2W. Packaged in bulk and is ROHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SF0929-6200-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 10dB |
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Power Dissipation | 2W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF0929-6200-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
