
The SF0929-6200-15 is a SMA male to female attenuator from Amphenol, featuring a 50 ohm impedance and a maximum operating frequency of 18 GHz. It has a gold-plated contact and is designed to operate within a temperature range of -55°C to 125°C. This attenuator is compliant with RoHS regulations and is available in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SF0929-6200-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender | Male to Female |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | SMA |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF0929-6200-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
