Attenuators - Interconnects SMA M to F Atten 18 GHz
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SF0929-6200-2X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Gender | Male to Female |
| Impedance | 50R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Series | SMA |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF0929-6200-2X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.