
Attenuators - Interconnects SMA M to F Atten 18 GHz
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol SF0930-6200-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 18GHz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF0930-6200-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.