
Attenuators - Interconnects SMA M to F Atten 18 GHz
Checking distributor stock and pricing after the page loads.
| Attenuation Value | 7dB |
| Package/Case | Axial |
| Impedance | 50R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 500MR |
| Series | HVA |
| Tolerance | 1% |
| RoHS | Compliant |