Amphenol SF0930-6200-20 technical specifications.
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 18GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF0930-6200-20 to view detailed technical specifications.
No datasheet is available for this part.