
RF connector adapter, SMA-SMP, jack-plug, featuring a stainless steel body and PTFE dielectric. This adapter offers 50 Ohm impedance and a maximum frequency of 18GHz, with gold-plated center contacts made from copper. Designed for panel or bulkhead mounting, it supports 100 mating cycles and is RoHS compliant.
Amphenol SF1112-6035 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 18GHz |
| Mount | Panel, Bulkhead |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF1112-6035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
