RF Adapters - Between Series BMMA JCK TO SMA JCK FLOAT FLANGE MOUNT
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Frequency | 18GHz |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Plating | Passivated |
| Polarity | Normal |
| RoHS Compliant | No |
| RoHS | Not Compliant |