RF connector adapter, SMA-SVK, jack-plug, featuring 50 Ohm impedance and a maximum frequency of 26.5GHz. Constructed with a stainless steel body, this free-hanging adapter utilizes a PTFE dielectric and gold-plated center contact made from copper. Designed for 500 mating cycles, it offers a male to female gender configuration and is supplied in bulk packaging, adhering to RoHS compliance.
Amphenol SF1115-6009 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF1115-6009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.