RF Adapters - Between Series ZMA JK (90 DEG) TYPE TO SMA PLG ADP
Amphenol SF1122-6023 technical specifications.
| Package/Case | SMA |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| RoHS Compliant | No |
| Series | SMA |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1122-6023 to view detailed technical specifications.
No datasheet is available for this part.