
The SF1132-6001 is a stainless steel SMA RF connector with a gold-plated center contact and copper beryllium alloy contact material. It features a 50R impedance and operates over a frequency range of 0 to 18GHz. The connector is designed for panel or flange mounting and has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Amphenol SF1132-6001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SF1132-6001 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 31.34mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Operating Frequency | 0 ? 18GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1132-6001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
