Sign in to ask questions about the Amphenol SF1133-6003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SF1133-6003 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polychlorotrifluoroethylene |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Mating Cycles | 500 |
| Max Frequency | 50GHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 25 |
| Plating | Passivated |
| RoHS Compliant | Yes |
| Series | 1.85MM |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF1133-6003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.