This stainless steel RF connector features gold-plated contacts and a 50 ohm impedance, supporting frequencies up to 65 GHz. The connector is designed for free-hanging mounting and has a straight orientation. It is available in a bag packaging with 25 pieces per package. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polychlorotrifluoroethylene |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 65GHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating | Passivated |
| RoHS Compliant | No |
| RoHS | Not Compliant |