This RF coaxial adapter features a stainless steel body and gold-plated contacts for reliable connectivity. With an impedance of 50 ohms and a maximum frequency of 65 GHz, it is suitable for high-frequency applications. The adapter is designed for free-hanging mounting and is available in a bag packaging with 25 units per package. It meets the requirements for RoHS compliance.
Sign in to ask questions about the Amphenol SF1133-6010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol SF1133-6010 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polychlorotrifluoroethylene |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 65GHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| Plating | Passivated |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SF1133-6010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
