Amphenol SF1157-6009 technical specifications.
| Adapter Style | Straight |
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 22GHz |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Passivated |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1157-6009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.