
Straight RF connector adapter featuring BMA male to SMA female interfaces. Constructed with a stainless steel body and PTFE dielectric, it offers 50 Ohm impedance and a maximum frequency of 18GHz. The center contact is gold-plated copper for reliable conductivity, with a mating cycle rating of 500. Designed for panel or bulkhead mounting, this adapter is supplied in bulk packaging.
Amphenol SF1158-6001 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Passivated |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SF1158-6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
